ITT Cannon Male Crimp Circular Connector Contact, Contact Size 14/16 AWG, Wire Size 14AWG, 16 AWG
- RS Stock No.:
- 237-4134
- Mfr. Part No.:
- T2P14MC1LZ / 192990-1220
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$121.60
(exc. GST)
$133.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.216 | $121.60 | - |
| 500 - 900 | $1.179 | $117.90 | 3% |
| 1000 - 1900 | $1.144 | $114.40 | 5% |
| 2000 - 4900 | $1.11 | $111.00 | 8% |
| 5000 + | $1.077 | $107.70 | 11% |
*price indicative
- RS Stock No.:
- 237-4134
- Mfr. Part No.:
- T2P14MC1LZ / 192990-1220
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 14/16 AWG | |
| Current | 13A | |
| Wire Size | 14AWG, 16AWG | |
| Series | T2P | |
| For Use With | Trident T2P Series Circular Connector | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 14/16 AWG | ||
Current 13A | ||
Wire Size 14AWG, 16AWG | ||
Series T2P | ||
For Use With Trident T2P Series Circular Connector | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon T2T series is the standard pin having contact size is the 14 to 16 AWG. The current rating of the contact is the 13 A and gender is the male.
Gold plating
Contact material is the brass
- RS Stock No. 2374135
- Mfr. Part No. T2P14MC1LZ / 192990-1220
Each (In a Pack of 10)
$1.889
- RS Stock No. 1109580
- Mfr. Part No. T2P14FC1LT / 192990-1250
Each (In a Pack of 100)
$1.036
- RS Stock No. 6876370
- Mfr. Part No. RC14M30K
Each (In a Pack of 10)
$3.421
- RS Stock No. 1903061
- Mfr. Part No. RM14M30K
Each (In a Pack of 500)
$3.724
Related links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact 16 AWG
- ITT Cannon Male Solder Circular Connector Contact Wire Size 14AWG, 26 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16/18 AWG
- Phoenix Contact Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact 22 AWG










