ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20AWG, 22 AWG
- RS Stock No.:
- 110-9350
- Mfr. Part No.:
- T2P20MC1LT / 192990-0040
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 500 more to save $7.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$80.00
(exc. GST)
$88.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.80 | $80.00 | - |
| 500 - 2400 | $0.786 | $78.60 | $7.00 |
| 2500 + | $0.755 | $75.50 | $112.50 |
*price indicative
- RS Stock No.:
- 110-9350
- Mfr. Part No.:
- T2P20MC1LT / 192990-0040
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Current | 13A | |
| Wire Size | 20AWG, 22AWG | |
| Series | T2P | |
| For Use With | Trident T2P Contact System | |
| Contact Type | Signal | |
| Contact Plating | Tin | |
| Voltage | 250Vrms | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | NFF 16-101, UL 94 V-0, RoHS Compliant, NFF 16-102 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Current 13A | ||
Wire Size 20AWG, 22AWG | ||
Series T2P | ||
For Use With Trident T2P Contact System | ||
Contact Type Signal | ||
Contact Plating Tin | ||
Voltage 250Vrms | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals NFF 16-101, UL 94 V-0, RoHS Compliant, NFF 16-102 | ||
- COO (Country of Origin):
- DE
ITT Cannon Pin Contact
The ITT Cannon T2P series male pin contact has wire size ranging between 20AWG and 22AWG. This contact is made from brass and has tin plating. It can be used with the Trident T2P contact system.
Note:
Crimping on the insulation is provided on all contacts except the 14AWG model.
Trident Ringlock connectors
Range of Trident Ringlock cylindrical connectors use Trident" detachable crimped contacts. Coupling is created with a ramp system, locking with a bayonet system, with polarisation using 5 positioning keys."
Features and Benefits
Current rating is 13A
Up to 200 mating cycles
Cable mount
Crimp termination
Operating temperature ranging between -55°C and 125°C
- RS Stock No. 4846557
- Mfr. Part No. T2P20FC1LT / 192990-0050
Each (In a Pack of 100)
$0.946
- RS Stock No. 0466983
- Mfr. Part No. T2P20FC1LZ / 192922-1470
Each (In a Pack of 10)
$1.724
- RS Stock No. 1903412
- Mfr. Part No. T2P20FC1LZ / 192922-1470
Each (In a Pack of 100)
$0.912
- RS Stock No. 1903407
- Mfr. Part No. T2P20MC1LZ / 192922-1460
Each (In a Pack of 100)
$1.15
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- ITT Cannon Female Crimp Circular Connector Contact 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact 22 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact 22 AWG









