ITT Cannon Female Crimp Circular Connector Contact, Contact Size 14, Wire Size 14AWG, 16 AWG
- RS Stock No.:
- 110-9580
- Mfr. Part No.:
- T2P14FC1LT / 192990-1250
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$103.60
(exc. GST)
$114.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $1.036 | $103.60 | - |
| 500 - 2400 | $1.01 | $101.00 | 2% |
| 2500 + | $0.975 | $97.50 | 5% |
*price indicative
- RS Stock No.:
- 110-9580
- Mfr. Part No.:
- T2P14FC1LT / 192990-1250
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 14 | |
| Current | 13A | |
| Wire Size | 14AWG, 16AWG | |
| Series | T2P | |
| For Use With | Trident T2P Contact System | |
| Contact Type | Signal | |
| Length | 17.91mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 14 | ||
Current 13A | ||
Wire Size 14AWG, 16AWG | ||
Series T2P | ||
For Use With Trident T2P Contact System | ||
Contact Type Signal | ||
Length 17.91mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Tinned contacts, in two sections for crimping
Crimping on the insulation is provided on all contacts except the 14 AWG model.
Trident Ringlock connectors
Range of Trident Ringlock cylindrical connectors using "Trident" detachable crimped contacts. Coupling is created with a ramp system, locking with a bayonet system, with polarisation using 5 positioning keys.
- RS Stock No. 1109568
- Mfr. Part No. TR2028PMS1NB / 192922-1290
Each (In a Pack of 100)
$1.22
- RS Stock No. 2374135
- Mfr. Part No. T2P14MC1LZ / 192990-1220
Each (In a Pack of 10)
$1.889
- RS Stock No. 8752885
- Mfr. Part No. HR41-SC-121(01)
Each (In a Pack of 3)
$9.437
- RS Stock No. 3298660
- Mfr. Part No. T3P16MS1LT / 192900-0632
Each (In a Pack of 5)
$3.344
Related links
- ITT Cannon Black Nylon Cable Clamp, 21 mm Max. Bundle 79.3 mm 79.3mm 34.3 mm
- ITT Cannon Female Crimp Circular Connector Contact 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Male Solder Circular Connector Contact Wire Size 14AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact 22 AWG
- Phoenix Contact Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG












