ITT Cannon Female Crimp Circular Connector Contact, Contact Size 18/14 AWG, Wire Size 18AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.79

(exc. GST)

$28.37

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$25.79
10 - 49$24.65
50 +$23.99

*price indicative

RS Stock No.:
237-4062
Mfr. Part No.:
031-8703-051
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Female

Product Type

Circular Connector Contact

Contact Size

18/14 AWG

Wire Size

18AWG

Series

Sure Seal

For Use With

SURE-SEAL Series Circular Connector

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

CE, IEC 60529

COO (Country of Origin):
DE
The ITT Cannon has socket contact for hand crimp tool CCT. This socket contact are silver plated.

Suitable for 0.75 to 1.5 mm2 wire

With insulation support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy