ITT Cannon Female Crimp Circular Connector Contact, Contact Size 18/14 AWG, Wire Size 18AWG
- RS Stock No.:
- 237-4061
- Mfr. Part No.:
- 031-8703-051
- Brand:
- ITT Cannon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-4061
- Mfr. Part No.:
- 031-8703-051
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 18/14 AWG | |
| Wire Size | 18AWG | |
| Series | Sure Seal | |
| For Use With | SURE-SEAL Series Circular Connector | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 18/14 AWG | ||
Wire Size 18AWG | ||
Series Sure Seal | ||
For Use With SURE-SEAL Series Circular Connector | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, IEC 60529 | ||
- COO (Country of Origin):
- DE
The ITT Cannon has socket contact for hand crimp tool CCT. This socket contact are silver plated.
Suitable for 0.75 to 1.5 mm2 wire
With insulation support
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG