ITT Cannon Female Crimp Circular Connector Contact, Contact Size 20/16 AWG, Wire Size 20AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.60

(exc. GST)

$24.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.60
10 - 49$21.61
50 +$21.01

*price indicative

RS Stock No.:
237-4060
Mfr. Part No.:
031-8703-050
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Female

Contact Size

20/16 AWG

Wire Size

20AWG

Series

Sure Seal

For Use With

SURE-SEAL Series Circular Connector

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60529, CE

COO (Country of Origin):
DE
The ITT Cannon has socket contact for hand crimp tool CCT. This socket contact are silver plated.

Suitable for 0.5 to 1.0 mm2 wire

With insulation support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy