TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 2 mm, Wire Size 0.35mm², 2.5 mm²
- RS Stock No.:
- 205-0074
- Distrelec Article No.:
- 303-97-173
- Mfr. Part No.:
- 60.254.11
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-0074
- Distrelec Article No.:
- 303-97-173
- Mfr. Part No.:
- 60.254.11
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Socket Contact | |
| Gender | Female | |
| Contact Size | 2 mm | |
| Wire Size | 0.35mm², 2.5mm² | |
| Current | 25A | |
| Series | 617 | |
| For Use With | 40 Plug Bulkhead Connector (signal contact), 923 Plug Bulkhead Connector | |
| Contact Type | Socket | |
| Length | 25.5mm | |
| Termination Type | Crimp | |
| Contact Material | Gold Plated Brass | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Socket Contact | ||
Gender Female | ||
Contact Size 2 mm | ||
Wire Size 0.35mm², 2.5mm² | ||
Current 25A | ||
Series 617 | ||
For Use With 40 Plug Bulkhead Connector (signal contact), 923 Plug Bulkhead Connector | ||
Contact Type Socket | ||
Length 25.5mm | ||
Termination Type Crimp | ||
Contact Material Gold Plated Brass | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
TE Connectivity
The TE Connectivity 2 mm contact socket made up of brass and it is gold plated. It's contact resistance is less than 3 mOhm. The rated maximum current is up to 25 A.
7 mm stripping length required
500 mating cycles
ø4.3 x 25.5 mm dimensions
Related links
- TE Connectivity Male Crimp Crimp Pin Connector Wire Size 0.35mm², 2.5 mm²
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 0.35 - 2.5 mm²
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 2.5 - 4.0 mm²
- TE Connectivity Socket Solder Crimp Socket Contact Wire Size 2.5 mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 0.03mm², 0.34 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
