TE Connectivity Socket Solder Crimp Socket Contact, Contact Size 2 mm, Wire Size 2.5 mm²
- RS Stock No.:
- 205-0071
- Mfr. Part No.:
- 60.014.11
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-0071
- Mfr. Part No.:
- 60.014.11
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Contact Size | 2 mm | |
| Wire Size | 2.5 mm² | |
| Termination Method | Solder | |
| Series | Slotted | |
| For Use With | 623 Insulation Insert 9-pin (8112), 623 Insulation Insert 6/7-pin | |
| Current Rating | 20A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Contact Size 2 mm | ||
Wire Size 2.5 mm² | ||
Termination Method Solder | ||
Series Slotted | ||
For Use With 623 Insulation Insert 9-pin (8112), 623 Insulation Insert 6/7-pin | ||
Current Rating 20A | ||
- COO (Country of Origin):
- DE
TE Connectivity
The TE Connectivity 2 mm contact socket made up of brass and it is gold plated. It's contact resistance is less than 3 mOhm. The rated maximum current is up to 20 A.
5 mm stripping length required
500 mating cycles
ø2.3 x 17.9 mm dimensions
500 mating cycles
ø2.3 x 17.9 mm dimensions
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Socket Solder Crimp Socket Contact Wire Size 1.5 mm²
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 2.5 - 4.0 mm²
- TE Connectivity Female Solder Crimp Socket Contact Wire Size 1.5mm²
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 0.35 - 2.5 mm²
- TE Connectivity PIN Solder Crimp Pin Connector Wire Size 2.5 mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 0.35mm², 2.5 mm²
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 0.5 - 1.5 mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 6mm²
