TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 1.5mm²

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-0067
Mfr. Part No.:
60.004.11
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Socket Contact

Gender

Female

Contact Size

1 mm

Wire Size

1.5mm²

Current

10A

Series

hypoboloid

For Use With

623 Insulation Insert, 917 Plug 7 Pin

Length

18mm

Contact Plating

Gold

Termination Type

Crimp

Contact Material

Brass, Gold Plated

Maximum Contact Resistance

5mΩ

Standards/Approvals

No

TE Connectivity

The TE Connectivity 1 mm contact socket made up of brass and it is gold plated. It's contact resistance is less than 5 mOhm. The rated maximum current is up to 10 A.

5 mm stripping length required

500 mating cycles

ø1.6 x 18 mm dimensions

Each
$3.96
1 Pack of 10
$16.19
  • RS Stock No. 2050068
  • Mfr. Part No. 60-0011-011-P00
Each
$2.26
1 Pack of 25
$601.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy