HARTING Female Crimp Circular Connector Contact, Contact Size 1.8 mm, Wire Size 22AWG, 26 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$194.40

(exc. GST)

$213.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,900 unit(s) shipping from 17 December 2026
  • Plus 8,900 unit(s) shipping from 31 December 2026
  • Plus 4,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$1.944$194.40
200 - 300$1.911$191.10
400 +$1.876$187.60

*price indicative

RS Stock No.:
190-3388
Mfr. Part No.:
09670005476
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector Contact

Gender

Female

Contact Size

1.8 mm

Wire Size

22AWG, 26AWG

Series

D-Sub Standard

For Use With

D-Sub Connector

Contact Type

Signal

Length

13.6mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Contact Resistance

10mΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH

Harting D-Sub Standard Series Circular Connector Contact, 1.8mm Contact size, 13.6mm Length - 9670005476


This circular connector contact provides a crimp-style signal termination for D‑Sub female connections in industrial and electronic assemblies. It is intended for integration into D‑Sub wiring harnesses where reliable signal transmission and compatibility with standard D‑Sub formats are required.

Features & Benefits


• Gold over nickel plating reduces contact corrosion and ensures consistent conductivity
• Copper alloy construction offers mechanical resilience for repeated mating
• 1.8mm contact size supports Compact signal pin layouts
• Crimp termination accepts 26–22 AWG conductors for secure wire retention
• Maximum contact resistance of 10 mΩ minimises voltage drop in low-level signals
• Rated for operation between -40 and 85°C for varied environmental use

**Applications**


• Suitable for D‑Sub assemblies in automation control cabinets
• Ideal for signal harnesses in industrial measurement equipment
• Used with panel-mounted D‑Sub connectors in factory machinery
• Can be used for repair of legacy electronic Interface cables
• Used for wiring looms in electrical test rigs

What wire sizes are compatible with the crimp termination?


The contact is designed to accept 26–22 AWG conductors, allowing for common signal cabling thicknesses used in control and instrumentation systems.

How does the plating affect long-term signal quality?


The gold-over-nickel finish provides a low-impedance, wear-resistant contact surface that preserves low contact resistance during repeated use and reduces oxidation risk.

What temperature extremes can it withstand during operation?


It is specified for continuous use down to -40°C and up to 85°C to suit many indoor and sheltered industrial environments.

Is this suitable for low-level signal applications requiring minimal loss?


Yes, the maximum contact resistance is specified at 10 mΩ, which helps maintain signal integrity in sensitive circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy