Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 18AWG, 20 AWG

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $54.00

View bulk pricing options

Subtotal (1 pack of 500 units)*

$1,078.50

(exc. GST)

$1,186.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 500$2.157$1,078.50-
1000 - 1500$2.103$1,051.50$54.00
2000 +$2.07$1,035.00$174.00

*price indicative

RS Stock No.:
190-2986
Mfr. Part No.:
RM18W3K
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Male

Contact Size

20

Current

13A

Wire Size

18AWG, 20AWG

Series

UT0W

For Use With

UT0W Circular Connectors

Contact Type

Signal

Length

20mm

Contact Plating

Gold over Nickel

Voltage

750V

Termination Type

Crimp

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Contact Resistance

6mΩ

Standards/Approvals

No

Souriau Pin Contact


The Souriau RM series male pin contact has a contact size of 20 and wire size ranging between 18AWG and 20AWG. This contact is made of copper alloy and has gold over nickel contact plating. It can be used with the UT0W circular connectors.

Note:

TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG/MB, SMS, UTV, as well as in VGE1 and 838 connectors

Features and Benefits


Current rating is 13A

Cable mount

Maximum contact resistance is 3mohms

Crimp termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy