Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 18AWG, 24 AWG
- RS Stock No.:
- 687-6608
- Mfr. Part No.:
- CM10SC10MQ
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$70.58
(exc. GST)
$77.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 630 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $7.058 | $70.58 |
| 30 - 40 | $6.881 | $68.81 |
| 50 + | $6.773 | $67.73 |
*price indicative
- RS Stock No.:
- 687-6608
- Mfr. Part No.:
- CM10SC10MQ
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 20 | |
| Current | 7A | |
| Wire Size | 18AWG, 24AWG | |
| Series | CL | |
| For Use With | Clipper Series Connectors | |
| Contact Type | Signal | |
| Length | 19mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 10mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 20 | ||
Current 7A | ||
Wire Size 18AWG, 24AWG | ||
Series CL | ||
For Use With Clipper Series Connectors | ||
Contact Type Signal | ||
Length 19mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 10mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Crimp Contacts
Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 24 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 24 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 18AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
