Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 1.5mm², 2.5 mm²
- RS Stock No.:
- 188-6802
- Distrelec Article No.:
- 304-38-726
- Mfr. Part No.:
- 1050205
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$99.05
(exc. GST)
$108.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $1.981 | $99.05 | - |
| 500 - 2450 | $1.961 | $98.05 | $10.00 |
| 2500 - 4950 | $1.897 | $94.85 | $210.00 |
| 5000 + | $1.81 | $90.50 | $855.00 |
*price indicative
- RS Stock No.:
- 188-6802
- Distrelec Article No.:
- 304-38-726
- Mfr. Part No.:
- 1050205
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 2 mm | |
| Wire Size | 1.5mm², 2.5mm² | |
| Series | SF-20KP012 | |
| Contact Type | Turned | |
| Length | 14.8mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 2 mm | ||
Wire Size 1.5mm², 2.5mm² | ||
Series SF-20KP012 | ||
Contact Type Turned | ||
Length 14.8mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 2 mm, crimp range: 1.5 mm² ... 2.5 mm²
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
