HARTING Female Crimp Circular Connector Contact, Contact Size D0.8 mm
- RS Stock No.:
- 172-1037
- Mfr. Part No.:
- 210 110 090 25
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.35
(exc. GST)
$27.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 280 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $2.535 | $25.35 | - |
| 30 - 40 | $2.491 | $24.91 | 1% |
| 50 + | $2.446 | $24.46 | 3% |
*price indicative
- RS Stock No.:
- 172-1037
- Mfr. Part No.:
- 210 110 090 25
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | D0.8 mm | |
| Series | Circular connectors M12 | |
| For Use With | Circular Connector | |
| Contact Type | Crimp | |
| Length | 16.5mm | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size D0.8 mm | ||
Series Circular connectors M12 | ||
For Use With Circular Connector | ||
Contact Type Crimp | ||
Length 16.5mm | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Harting crimp contact is used with circular connectors, wire size of 26 to 22 AWG and length of 12.7mm.
Gender: Female
Cross-section: 0.13 to 0.33 mm²
Material: Copper alloy
Related links
- HARTING Female Crimp Circular Connector Contact, Contact Size D0.8 mm
- HARTING Female Crimp Circular Connector Contact, Contact Size M12
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 21AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
