HARTING Female Crimp Circular Connector Contact, Contact Size M12
- RS Stock No.:
- 172-1035
- Distrelec Article No.:
- 304-31-136
- Mfr. Part No.:
- 210 110 090 21
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $1.41
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$27.12
(exc. GST)
$29.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $2.712 | $27.12 | - |
| 30 - 40 | $2.665 | $26.65 | $1.41 |
| 50 + | $2.615 | $26.15 | $4.85 |
*price indicative
- RS Stock No.:
- 172-1035
- Distrelec Article No.:
- 304-31-136
- Mfr. Part No.:
- 210 110 090 21
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | M12 | |
| Series | Harspeed | |
| For Use With | Circular Connector | |
| Contact Type | Turned | |
| Length | 12.7mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size M12 | ||
Series Harspeed | ||
For Use With Circular Connector | ||
Contact Type Turned | ||
Length 12.7mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting crimp contact is used with circular connectors, wire size of 23 to 26 AWG and length of 12.7mm.
Gender: Female
Cross-section: 0.13 to 0.25 mm²
Material: Copper alloy
Related links
- HARTING Female Crimp Circular Connector Contact, Contact Size M12
- HARTING Female Crimp Circular Connector Contact, Contact Size D0.8 mm
- HARTING Female Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 21AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 23AWG, 24 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
