HARTING Female Crimp Circular Connector Contact, Contact Size D0.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $7.20

View bulk pricing options

Subtotal (1 pack of 100 units)*

$209.00

(exc. GST)

$230.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$2.09$209.00-
200 - 300$2.054$205.40$7.20
400 +$2.016$201.60$29.60

*price indicative

RS Stock No.:
172-1031
Mfr. Part No.:
210 110 090 25
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector Contact

Gender

Female

Contact Size

D0.8 mm

Series

Circular connectors M12

For Use With

Circular Connector

Contact Type

Crimp

Length

16.5mm

Contact Plating

Gold Plated

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Harting crimp contact is used with circular connectors, wire size of 26 to 22 AWG and length of 12.7mm.

Gender: Female

Cross-section: 0.13 to 0.33 mm²

Material: Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy