Hirose Female Crimp Circular Connector Contact, Contact Size 1.18 mm, Wire Size 24AWG, 28 AWG
- RS Stock No.:
- 166-4966
- Mfr. Part No.:
- HR22-SC-122
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$48.70
(exc. GST)
$53.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 700 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.487 | $48.70 |
| 200 - 300 | $0.475 | $47.50 |
| 400 + | $0.468 | $46.80 |
*price indicative
- RS Stock No.:
- 166-4966
- Mfr. Part No.:
- HR22-SC-122
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 1.18 mm | |
| Current | 2A | |
| Wire Size | 24AWG, 28AWG | |
| Series | HR22 | |
| For Use With | HR22 Series | |
| Contact Type | Machined | |
| Length | 14.8mm | |
| Contact Plating | Silver | |
| Voltage | 100V | |
| Contact Material | Beryllium Copper Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 20mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 1.18 mm | ||
Current 2A | ||
Wire Size 24AWG, 28AWG | ||
Series HR22 | ||
For Use With HR22 Series | ||
Contact Type Machined | ||
Length 14.8mm | ||
Contact Plating Silver | ||
Voltage 100V | ||
Contact Material Beryllium Copper Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose HR22 Series Waterproof Compact Circular Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in panel mount receptacle and cable plug versions.
Features and Benefits
• Connector shell zinc alloy and brass with nickel plating
• Waterproof connector
• PBT insulator
• Silver plated connector contacts
Hirose HR22 Series Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.
Related links
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Female Crimp Circular Connector Contact 28 AWG
- Hirose Female Crimp Circular Connector Contact 30 AWG
- L-Com Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Male Crimp Circular Connector Contact 30 AWG
