Hirose Female Crimp Circular Connector Contact, Wire Size 24AWG, 28 AWG
- RS Stock No.:
- 184-6493
- Mfr. Part No.:
- RP13A-SC-122
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $0.28
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$5.54
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 160 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $0.277 | $5.54 | - |
| 40 - 40 | $0.27 | $5.40 | $0.28 |
| 60 + | $0.266 | $5.32 | $0.66 |
*price indicative
- RS Stock No.:
- 184-6493
- Mfr. Part No.:
- RP13A-SC-122
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 2A | |
| Wire Size | 24AWG, 28AWG | |
| Series | RP13A | |
| For Use With | RP13A Series Connector | |
| Contact Type | Plug and Jack | |
| Length | 13.9mm | |
| Contact Plating | Silver | |
| Voltage | 42V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 60°C | |
| Maximum Contact Resistance | 15mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 2A | ||
Wire Size 24AWG, 28AWG | ||
Series RP13A | ||
For Use With RP13A Series Connector | ||
Contact Type Plug and Jack | ||
Length 13.9mm | ||
Contact Plating Silver | ||
Voltage 42V dc | ||
Minimum Operating Temperature -10°C | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Maximum Operating Temperature 60°C | ||
Maximum Contact Resistance 15mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Compact shape
Single motion Push-Pull locking system
Multi-slot key mating guides prevents miss-insertion
Outer shell, made of strong glass fiber polycarbonate resin, is lightweight yet rigid.
As the cable connection method, crimping is used for plug, and crimping and PCB dip for receptacle.
Superior mating operability A secure mating condition is achieved by simply pushing the plug on to the receptacle, Pull back on the locking sleeve to easily un-mate the connector. Index marks are provided on the plug for easy mating alignment. Our proprietary guide keys aid with making a correct mating orientation in blind or low light conditions.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, producing light but durable connectors.
An anti-static version The anti-static version connects the plug and receptacle housing together in such a way that the surrounding shield guards against the effects of static electricity.
Related links
- Hirose Female Crimp Circular Connector Contact 28 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Female Crimp Circular Connector Contact 30 AWG
- Bulgin Female Crimp Circular Connector Contact 28 AWG
- RS PRO Female Crimp Circular Connector Contact 28 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
