TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG
- RS Stock No.:
- 135-5154
- Distrelec Article No.:
- 304-64-795
- Mfr. Part No.:
- 163084-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$928.80
(exc. GST)
$1,021.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 17 November 2026
- Plus 3,200 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $4.644 | $928.80 |
| 400 - 600 | $4.528 | $905.60 |
| 800 + | $4.459 | $891.80 |
*price indicative
- RS Stock No.:
- 135-5154
- Distrelec Article No.:
- 304-64-795
- Mfr. Part No.:
- 163084-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 16AWG | |
| Series | Type III | |
| For Use With | AMP Type III | |
| Contact Type | Pin | |
| Length | 21mm | |
| Contact Plating | Selective Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 16AWG | ||
Series Type III | ||
For Use With AMP Type III | ||
Contact Type Pin | ||
Length 21mm | ||
Contact Plating Selective Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
TE Connectivity Socket Contact
The TE Connectivity Type III+ series female circular connector has a wire size of 18AWG to 15AWG. The socket contact is MADE of brass and has tin over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.
Features and Benefits
Crimp termination
Contact size is 16
Cable mount
Insulation diameter is between 2.01mm and 2.49mm
Related links
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 8AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
