ITT Cannon Circular Connector, 28 Contacts, Cable Mount, Plug, Male, IP65, Trident Ringlock Series
- RS Stock No.:
- 110-8739
- Mfr. Part No.:
- TR2028PMS1NB / 192922-1290
- Brand:
- ITT Cannon
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.77
(exc. GST)
$26.15
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $23.77 |
20 - 39 | $23.19 |
40 + | $22.15 |
- RS Stock No.:
- 110-8739
- Mfr. Part No.:
- TR2028PMS1NB / 192922-1290
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | Trident Ringlock |
Body Orientation | Straight |
Voltage Rating | 250 V ac |
Housing Material | Polymer |
Contact Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Related links
- ITT Cannon Circular Connector, 28 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 28 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 28 Contacts, Cable Mount, Socket,...
- ITT Cannon Circular Connector, 28 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 28 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 23 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 19 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Plug,...