Amphenol Socapex Genderless Wire Wrap MIL Spec Circular Connector, Contact Size 8, Wire Size 8mm
- RS Stock No.:
- 729-454
- Mfr. Part No.:
- 900197
- Brand:
- Amphenol Socapex
N
Get a bulk buy discount
Add 10 more to save $25.70
View bulk pricing optionsSubtotal (1 unit)*
$32.04
(exc. GST)
$35.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 96 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.04 | - |
| 10 + | $29.47 | $25.70 |
*price indicative
- RS Stock No.:
- 729-454
- Mfr. Part No.:
- 900197
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Gender | Genderless | |
| Contact Size | 8 | |
| Current | 2A | |
| Wire Size | 8mm | |
| Series | Series III | |
| Length | 5mm | |
| Contact Plating | Cadmium, Gold, Nickel, Silver, Tin | |
| Voltage | 500Vrms | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Wire Wrap | |
| Contact Material | Brass, Gold, Plastic | |
| Maximum Operating Temperature | 150°C | |
| Maximum Contact Resistance | 2mΩ | |
| Standards/Approvals | SAE39029 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Gender Genderless | ||
Contact Size 8 | ||
Current 2A | ||
Wire Size 8mm | ||
Series Series III | ||
Length 5mm | ||
Contact Plating Cadmium, Gold, Nickel, Silver, Tin | ||
Voltage 500Vrms | ||
Minimum Operating Temperature -65°C | ||
Termination Type Wire Wrap | ||
Contact Material Brass, Gold, Plastic | ||
Maximum Operating Temperature 150°C | ||
Maximum Contact Resistance 2mΩ | ||
Standards/Approvals SAE39029 | ||
- COO (Country of Origin):
- CN
The Amphenol Socapex High performance power contact designed for reliable electrical connections. Its construction supports efficient energy transmission, making it essential in high-demand electrical applications.
Engineered for optimal performance in power transmission applications
Designed to withstand environmental stress, ensuring durability
Compatible with a range of mating connectors for versatility
Meets stringent industry standards for performance and reliability
- RS Stock No. 0729459
- Mfr. Part No. 900330
Each
$289.27
- RS Stock No. 0729461
- Mfr. Part No. 600841
Each
$319.28
- RS Stock No. 1109580
- Mfr. Part No. T2P14FC1LT / 192990-1250
Each (In a Pack of 100)
$1.036
- RS Stock No. 9098245
- Mfr. Part No. 61-0798-098-00
Each (In a Bag of 5)
$2.94
Related links
- Amphenol Socapex Genderless Wire Wrap MIL Spec Circular Connector Wire Size 8mm
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector FemaleShell Size 8,
- Amphenol Socapex Copper Alloy Straight 13 Way Flange MIL Spec Circular Connector Female Silver










