Souriau Sunbank by Eaton, UT0Size 20 Straight Cable Clamp Strain Relief, For Use With UT0-UT0W Series Circular Connector
- RS Stock No.:
- 912-0721
- Mfr. Part No.:
- UT020AC
- Brand:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$54.63
(exc. GST)
$60.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $54.63 | - |
| 10 - 24 | $53.60 | 1% |
| 25 + | $51.02 | 6% |
*price indicative
- RS Stock No.:
- 912-0721
- Mfr. Part No.:
- UT020AC
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Cable Clamp | |
| For Use With | UT0-UT0W Series Circular Connector | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Zinc Alloy | |
| Colour | Grey | |
| Thread Size | 1-3/16 in-18 | |
| Length | 32mm | |
| IP Rating | IP68 | |
| Strain Relief | Yes | |
| Series | UT0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Cable Clamp | ||
For Use With UT0-UT0W Series Circular Connector | ||
Shell Size 20 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Zinc Alloy | ||
Colour Grey | ||
Thread Size 1-3/16 in-18 | ||
Length 32mm | ||
IP Rating IP68 | ||
Strain Relief Yes | ||
Series UT0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Cable Clamp for UTO/UTOW series
Cable Clamp for UTO/UTOW series
Series UTO/UTOW - Souriau
Related links
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0 Series Connectors
- Souriau Sunbank by Eaton For Use With UT0 Series Connectors
