Souriau Sunbank by Eaton, UT0Size 16 Straight Cable Clamp Strain Relief, For Use With UT0-UT0W Series Circular Connector

Get a bulk buy discount

Add 10 more to save $2.30

View bulk pricing options

Subtotal (1 unit)*

$45.97

(exc. GST)

$50.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$45.97-
10 - 24$45.74$2.30
25 +$44.87$27.50

*price indicative

RS Stock No.:
912-0759
Mfr. Part No.:
UT0S16JCSL
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Cable Clamp

For Use With

UT0-UT0W Series Circular Connector

Shell Size

16

Orientation

Straight

Gender

Female

Housing Material

Zinc Alloy

Colour

Silver

Thread Size

15/16 in-20

Length

82.5mm

IP Rating

IP68

Strain Relief

Yes

Series

UT0

Standards/Approvals

No

COO (Country of Origin):
FR

Souriau Accessories for UTO Series Connectors


A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.

Power contacts for Trim Trio connectors

Combine power contacts with the standard size 16 signal contacts into the same housing

Souriau UTO Series of Receptacles


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy