Amphenol Industrial, MS3106A, Copper Alloy 17 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size
- RS Stock No.:
- 298-2493
- Distrelec Article No.:
- 304-22-393
- Mfr. Part No.:
- MS3106A-20-29S
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$53.60
(exc. GST)
$58.96
(inc. GST)
4 In AU stock for next working day delivery*
7 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $53.60 |
5 - 24 | $52.30 |
25 + | $50.39 |
**price indicative
- RS Stock No.:
- 298-2493
- Distrelec Article No.:
- 304-22-393
- Mfr. Part No.:
- MS3106A-20-29S
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 17 | |
Contact Gender | Female | |
Voltage Rating | 500 V ac, 700 V dc | |
Shell Size | 20 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-5015 | |
Termination Method | Solder | |
Mating Type | Screw Coupling | |
Body Orientation | Straight | |
Series | MS3106A | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Silver | |
Shell Plating | Zinc Cobalt | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 17 | ||
Contact Gender Female | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 20 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Series MS3106A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Silver | ||
Shell Plating Zinc Cobalt | ||
Contact Material Copper Alloy | ||
Related links
- Amphenol Industrial Copper Alloy 17 Way Cable Mount MIL Spec Circular ConnectorShell Size 20,
- Amphenol Industrial Copper Alloy 14 Way Cable Mount MIL Spec Circular ConnectorShell Size
- Amphenol Industrial Copper Alloy 17 Way Box Mount MIL Spec Circular Connector Receptacle, Socket
- Amphenol Industrial Copper Alloy 14 Way Cable Mount MIL Spec Circular ConnectorShell Size 20,
- Amphenol Industrial Copper Alloy 4 Way Cable Mount MIL Spec Circular ConnectorShell Size
- Amphenol Industrial Copper Alloy 10 Way Cable Mount MIL Spec Circular ConnectorShell Size
- Amphenol Industrial Copper Alloy 19 Way Cable Mount MIL Spec Circular ConnectorShell Size
- Amphenol Industrial Copper Alloy 7 Way Cable Mount MIL Spec Circular ConnectorShell Size