Souriau Sunbank by Eaton, UT0Size 20 Straight Cable Clamp Strain Relief, For Use With UT0-UT0W Series Circular Connector
- RS Stock No.:
- 912-0756
- Distrelec Article No.:
- 144-00-826
- Mfr. Part No.:
- UT0S20JCS
- Brand:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$72.42
(exc. GST)
$79.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 156 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $72.42 | - |
| 10 - 24 | $71.28 | 1% |
| 25 + | $69.34 | 4% |
*price indicative
- RS Stock No.:
- 912-0756
- Distrelec Article No.:
- 144-00-826
- Mfr. Part No.:
- UT0S20JCS
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | UT0-UT0W Series Circular Connector | |
| Product Type | Cable Clamp | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Zinc Alloy | |
| Colour | Silver | |
| Thread Size | 1-3/16 in-18 | |
| Length | 84.5mm | |
| IP Rating | IP68 | |
| Strain Relief | Yes | |
| Series | UT0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With UT0-UT0W Series Circular Connector | ||
Product Type Cable Clamp | ||
Shell Size 20 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Zinc Alloy | ||
Colour Silver | ||
Thread Size 1-3/16 in-18 | ||
Length 84.5mm | ||
IP Rating IP68 | ||
Strain Relief Yes | ||
Series UT0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Souriau Accessories for UTO Series Connectors
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.
Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing
Souriau UTO Series of Receptacles
Related links
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0 Series Connectors
- Souriau Sunbank by Eaton For Use With UT0 Series Connectors
