Amphenol Air LB, ECTA 133Size 3 Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 691-6724
- Mfr. Part No.:
- 1330 3 P1
- Brand:
- Amphenol Air LB
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $16.45
View bulk pricing optionsSubtotal (1 unit)*
$109.56
(exc. GST)
$120.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $109.56 | - |
| 5 - 24 | $106.27 | $16.45 |
| 25 - 49 | $102.97 | $164.75 |
| 50 - 99 | $100.76 | $440.00 |
| 100 + | $98.56 | $1,100.00 |
*price indicative
- RS Stock No.:
- 691-6724
- Mfr. Part No.:
- 1330 3 P1
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 3 | |
| Orientation | Straight | |
| Gender | Male/Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Thread Size | M31 | |
| Length | 13mm | |
| IP Rating | IP67 | |
| Strain Relief | Yes | |
| Series | ECTA 133 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 3 | ||
Orientation Straight | ||
Gender Male/Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Thread Size M31 | ||
Length 13mm | ||
IP Rating IP67 | ||
Strain Relief Yes | ||
Series ECTA 133 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Backshells
P: Backshell IP67;PES: Backshell IP67 with Braid Clamping;PM: Backshell Adaptor with Metric Thread
