Amphenol Air LB, ECTA 133Size 0 Straight Circular Connector Backshell, 1-Way
- RS Stock No.:
- 227-2300
- Mfr. Part No.:
- 13300PEM
- Brand:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save $37.00
View bulk pricing optionsSubtotal (1 unit)*
$123.70
(exc. GST)
$136.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $123.70 | - |
| 10 - 49 | $120.00 | $37.00 |
| 50 - 99 | $116.27 | $371.50 |
| 100 - 249 | $113.79 | $991.00 |
| 250 + | $111.31 | $3,097.50 |
*price indicative
- RS Stock No.:
- 227-2300
- Mfr. Part No.:
- 13300PEM
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 0 | |
| Orientation | Straight | |
| Number of Contacts | 1 | |
| IP Rating | IP66, IP67 | |
| Series | ECTA 133 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Backshell | ||
Shell Size 0 | ||
Orientation Straight | ||
Number of Contacts 1 | ||
IP Rating IP66, IP67 | ||
Series ECTA 133 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Backshell Circular comes with Push Pull locking system Connector. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
Related links
- Amphenol Air LB 1-Way
- Amphenol Air LB 1-Way
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
