Amphenol Air LB, ECTA 133Size 1 Straight Circular Connector Backshell, 1-Way
- RS Stock No.:
- 227-2303
- Mfr. Part No.:
- 13301PEM
- Brand:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$129.52
(exc. GST)
$142.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $129.52 | - |
| 10 - 49 | $125.64 | 2% |
| 50 - 99 | $121.74 | 6% |
| 100 - 249 | $119.15 | 8% |
| 250 + | $116.58 | 9% |
*price indicative
- RS Stock No.:
- 227-2303
- Mfr. Part No.:
- 13301PEM
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 1 | |
| Orientation | Straight | |
| Number of Contacts | 1 | |
| IP Rating | IP67, IP66 | |
| Series | ECTA 133 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Backshell | ||
Shell Size 1 | ||
Orientation Straight | ||
Number of Contacts 1 | ||
IP Rating IP67, IP66 | ||
Series ECTA 133 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Backshell Circular Connector comes with Push Pull locking system . The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
Related links
- Amphenol Air LB 1-Way
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
