Amphenol Air LB, ECTA 133Size 1 Straight Circular Connector Backshell With Strain Relief, For Use With Connector
- RS Stock No.:
- 691-6734
- Mfr. Part No.:
- 1330 1 PES2
- Brand:
- Amphenol Air LB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$224.73
(exc. GST)
$247.20
(inc. GST)
- RS Stock No.:
- 691-6734
- Mfr. Part No.:
- 1330 1 PES2
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| For Use With | Connector | |
| Shell Size | 1 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| IP Rating | IP67 | |
| Length | 42mm | |
| Strain Relief | Yes | |
| Series | ECTA 133 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
For Use With Connector | ||
Shell Size 1 | ||
Body Orientation Straight | ||
Housing Material Aluminium Alloy | ||
IP Rating IP67 | ||
Length 42mm | ||
Strain Relief Yes | ||
Series ECTA 133 | ||
- COO (Country of Origin):
- DE
