Amphenol Air LB, ECTA 133Size 3 Straight Circular Connector Backshell, For Use With ECTA 133 Connector Series
- RS Stock No.:
- 248-3582
- Mfr. Part No.:
- 13303PES1
- Brand:
- Amphenol Air LB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-3582
- Mfr. Part No.:
- 13303PES1
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| For Use With | ECTA 133 Connector Series | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 3 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| IP Rating | IP66, IP67 | |
| Series | ECTA 133 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
For Use With ECTA 133 Connector Series | ||
Product Type Circular Connector Backshell | ||
Shell Size 3 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
IP Rating IP66, IP67 | ||
Series ECTA 133 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB ECTA Push pull circular connector is an aluminium backshell with braid clamping. This ECTA 133 connector with push pull locking system is used wherever it is necessary to insert it safely and blindly. It is particularly suitable for indoor use, in industry, in railways, in apparatus and vehicle construction and diagnostics.
Operating temperature range is from -40 °C to + 125 °C
Locking system is Push Pull
Can be used with connectors series 1331
Shell material is aluminium alloy with a nickel plated finish
Mating or unmating operations are 1000 operations for all shell types
Protection class is IP66 or 67
Related links
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB 1-Way
- Amphenol Air LB 1-Way
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
