JAE, JL05Size 18 Straight Circular Connector Backshell, For Use With Cabtire Cable

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$55.71

(exc. GST)

$61.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$55.71-
15 - 74$53.454%
75 +$48.1113%

*price indicative

RS Stock No.:
626-9205
Mfr. Part No.:
JL05-18EB3B-(11)-RK
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

Circular Connector Backshell

For Use With

Cabtire Cable

Shell Size

18

Orientation

Straight

Gender

Female

Colour

Black

Length

71.3mm

IP Rating

IP55

Strain Relief

No

Series

JL05

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy