JAE Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP55, JL05 Series
- RS Stock No.:
- 626-9390
- Mfr. Part No.:
- JL05-2A22-22SC-F0-RK
- Brand:
- JAE
On back order for despatch 16/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$49.19
(exc. GST)
$54.11
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $49.19 |
25 - 124 | $45.76 |
125 + | $41.19 |
- RS Stock No.:
- 626-9390
- Mfr. Part No.:
- JL05-2A22-22SC-F0-RK
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP55 |
Current Rating | 46.0A |
Body Orientation | Straight |
Series | JL05 |
Shell Size | 22 |
Contact Plating | Silver |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Related links
- JAE Circular Connector, 7 Contacts, Panel Mount, Socket, Female,...
- JAE Circular Connector, 17 Contacts, Panel Mount, Socket, Female,...
- JAE Circular Connector, 9 Contacts, Panel Mount, Socket, Female,...
- JAE Circular Connector, 10 Contacts, Panel Mount, Socket, Male,...
- JAE Circular Connector, 10 Contacts, Cable Mount, Plug, Female,...
- JAE Circular Connector, 24 Contacts, Cable Mount, Plug, Female,...
- JAE Circular Connector, 17 Contacts, Cable Mount, Plug, Female,...
- JAE Circular Connector, 73 Contacts, Cable Mount, Plug, Female,...