JAE Circular Connector, 9 Contacts, Panel Mount, Socket, Female, IP55, JL05 Series
- RS Stock No.:
- 626-9435
- Mfr. Part No.:
- JL05-2A24-11SC-F0-RK
- Brand:
- JAE
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$48.99
(exc. GST)
$53.89
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $48.99 |
25 - 124 | $46.17 |
125 + | $41.55 |
- RS Stock No.:
- 626-9435
- Mfr. Part No.:
- JL05-2A24-11SC-F0-RK
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP55 |
Series | JL05 |
Body Orientation | Straight |
Shell Size | 24 |
Related links
- JAE Circular Connector, 7 Contacts, Panel Mount, Socket, Female,...
- JAE Circular Connector, 17 Contacts, Panel Mount, Socket, Female,...
- JAE Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...
- JAE Circular Connector, 10 Contacts, Panel Mount, Socket, Male,...
- JAE Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP55,...
- JAE Circular Connector, 17 Contacts, Cable Mount, Plug, Female,...
- JAE Circular Connector, 73 Contacts, Cable Mount, Plug, Female,...
- JAE Circular Connector, 10 Contacts, Cable Mount, Plug, Female,...