JAE, JL05Size 22 Straight Circular Connector Backshell, For Use With Cabtire Cable
- RS Stock No.:
- 626-9277
- Mfr. Part No.:
- JL05-22EB3B-(17)-RK
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $108.30
View bulk pricing optionsSubtotal (1 unit)*
$122.28
(exc. GST)
$134.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $122.28 | - |
| 15 - 74 | $115.06 | $108.30 |
| 75 + | $103.53 | $1,406.25 |
*price indicative
- RS Stock No.:
- 626-9277
- Mfr. Part No.:
- JL05-22EB3B-(17)-RK
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Circular Connector Backshell | |
| For Use With | Cabtire Cable | |
| Shell Size | 22 | |
| Orientation | Straight | |
| Gender | Female | |
| Colour | Black | |
| Length | 71.3mm | |
| IP Rating | IP55 | |
| Strain Relief | No | |
| Series | JL05 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Circular Connector Backshell | ||
For Use With Cabtire Cable | ||
Shell Size 22 | ||
Orientation Straight | ||
Gender Female | ||
Colour Black | ||
Length 71.3mm | ||
IP Rating IP55 | ||
Strain Relief No | ||
Series JL05 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JAE For Use With Cabtire Cable
- JAE For Use With Cabtire Cable
- JAE Circular Connector Panel Mount Socket IP55, JL05 Series
- JAE Circular Connector Panel Mount Socket IP55, JL05 Series
- JAE Circular Connector Panel Socket IP55, JL05 Series
- JAE Circular Connector Panel Mount Socket IP55, JL05 Series
- JAE Circular Connector Panel Mount Socket IP55, JL05 Series
- JAE Waterproof Circular Connector Cable Plug IP67, JL04V Series
