Polamco, 91Size 18 Straight Circular Connector Backshell, For Use With MIL-DTL-5015 Connector

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
241-1468
Mfr. Part No.:
91L1-18-11-1-ZB
Brand:
Polamco
Find similar products by selecting one or more attributes.
Select all

Brand

Polamco

For Use With

MIL-DTL-5015 Connector

Shell Size

18

Body Orientation

Straight

Housing Material

Aluminium Alloy

Spring Clip Size

2

Thread Size

UNEF 1-20

Length

30mm

Series

91

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy