Souriau Sunbank by Eaton, UTOSize 12 Straight Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 510-1029
- Distrelec Article No.:
- 144-00-784
- Mfr. Part No.:
- UT0S12JCS
- Brand:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 5 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$36.89
(exc. GST)
$40.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
- Plus 248 unit(s) shipping from 13 November 2026
- Plus 250 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.89 | - |
| 5 - 24 | $36.53 | $1.80 |
| 25 - 49 | $35.60 | $32.25 |
| 50 - 99 | $34.42 | $123.50 |
| 100 + | $33.48 | $341.00 |
*price indicative
- RS Stock No.:
- 510-1029
- Distrelec Article No.:
- 144-00-784
- Mfr. Part No.:
- UT0S12JCS
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 12 | |
| Orientation | Straight | |
| Gender | Female | |
| Colour | Silver | |
| Length | 74.5mm | |
| IP Rating | IP68 | |
| Strain Relief | No | |
| Series | UTO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 12 | ||
Orientation Straight | ||
Gender Female | ||
Colour Silver | ||
Length 74.5mm | ||
IP Rating IP68 | ||
Strain Relief No | ||
Series UTO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Souriau Cable Clamp
The Souriau UTO series circular connector cable clamp has shell size of 12. This is a grey long cable clamp with large strain relief nut for water protected applications. This connector has zinc alloy housing. The length of the connector is 74.5mm.
Features and Benefits
Clamping range between 7mm and 10.50mm
Straight body orientation
Thread size is PG11
Related links
- Souriau Sunbank by Eaton For Use With Connector
- Souriau Sunbank by Eaton For Use With Connector
- Souriau Sunbank by Eaton For Use With Connector
- Souriau Sunbank by Eaton For Use With UTO Series High
- Souriau Sunbank by Eaton, UTGSize 12 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With UT0 Series Connectors
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With Backshell
