Souriau Sunbank by Eaton, UTGSize 12 Straight Circular Connector Backshell Strain Relief

Get a bulk buy discount

Add 5 more to save $1.90

View bulk pricing options

Subtotal (1 unit)*

$24.60

(exc. GST)

$27.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,039 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$24.60-
5 - 24$24.22$1.90
25 - 49$23.52$27.00
50 - 99$22.82$89.00
100 +$22.28$232.00

*price indicative

RS Stock No.:
233-2630
Distrelec Article No.:
144-62-917
Mfr. Part No.:
UTG12PG
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Backshell

Shell Size

12

Orientation

Straight

Gender

Female

Housing Material

Plastic

Colour

Black

Length

57mm

IP Rating

IP65

Strain Relief

Yes

Series

UTG

Standards/Approvals

No

Souriau Connector Backshell


The Souriau UTG series black circular connector backshell has shell size of 12. This is a plastic standard circular connector cable clamp with strain relief nut for water protected applications. It offers protection with screw cable clamping and a neoprene sealing gland insert, which is pre-split in decreasing circular gradients. The length of the cable clamp is 57mm.

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. It is ideal for industrial application. These connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. It is available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. It is available in standard shell sizes. Two styles of backshell are also offered.

Features and Benefits


Cable opening ranges between 7mm and 16mm

Operating temperature ranges between -55°C and 125°C

Outside diameter of the connector is 24mm

Thread size is PG11

Applications


Commercial applications

Military

Certifications


IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy