Souriau Sunbank by Eaton, ClipperSize 2 Straight Circular Connector Backshell Strain Relief, For Use With Backshell
- RS Stock No.:
- 190-3016
- Mfr. Part No.:
- CL102000
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$841.40
(exc. GST)
$925.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $8.414 | $841.40 | - |
| 500 + | $7.572 | $757.20 | 10% |
*price indicative
- RS Stock No.:
- 190-3016
- Mfr. Part No.:
- CL102000
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | Backshell | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 2 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| Thread Size | PG16 | |
| IP Rating | IP68 | |
| Strain Relief | Yes | |
| Series | Clipper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With Backshell | ||
Product Type Circular Connector Backshell | ||
Shell Size 2 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Thermoplastic | ||
Colour Black | ||
Thread Size PG16 | ||
IP Rating IP68 | ||
Strain Relief Yes | ||
Series Clipper | ||
Standards/Approvals RoHS | ||
Straight Adaptors
The CL102000 is a PG thread adapter and strain relief accessory.
Related links
- Souriau Sunbank by Eaton For Use With Backshell
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Souriau Sunbank by Eaton For Use With PG Electrical Thread
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Souriau Sunbank by Eaton For Use With Backshell, 18-Way
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
