Souriau Sunbank by Eaton, UTOSize 18 Straight Circular Connector Backshell, For Use With Connector

Subtotal (1 unit)*

$52.46

(exc. GST)

$57.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 217 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.46

*price indicative

RS Stock No.:
510-1063
Distrelec Article No.:
144-00-818
Mfr. Part No.:
UT0S18JCS
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

For Use With

Connector

Product Type

Circular Connector Backshell

Shell Size

18

Orientation

Straight

Gender

Female

Colour

Silver

Length

86mm

IP Rating

IP68

Strain Relief

No

Series

UTO

Standards/Approvals

No

COO (Country of Origin):
FR

Short Cable Clamp with Strain Relief Nut


Shielded sealed cable gland connectors for UTO/UTOW series connectors

Series UTO/UTOW - Souriau


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy