Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
- RS Stock No.:
- 687-6575
- Distrelec Article No.:
- 144-62-941
- Mfr. Part No.:
- UTG18PG
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.56
(exc. GST)
$29.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 89 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.56 |
| 5 - 24 | $26.17 |
| 25 - 49 | $25.40 |
| 50 - 99 | $24.55 |
| 100 + | $23.82 |
*price indicative
- RS Stock No.:
- 687-6575
- Distrelec Article No.:
- 144-62-941
- Mfr. Part No.:
- UTG18PG
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 18 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Plastic | |
| Colour | Black | |
| Length | 71mm | |
| IP Rating | IP65 | |
| Strain Relief | Yes | |
| Series | UTG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Backshell | ||
Shell Size 18 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Plastic | ||
Colour Black | ||
Length 71mm | ||
IP Rating IP65 | ||
Strain Relief Yes | ||
Series UTG | ||
Standards/Approvals No | ||
Backshells
Standard backshells offer screw cable clamping. Two sizes of clamping bars are supplied to cater for various cable diameters.,IP65 backshells offer further protection with screw cable clamping and a neoprene sealing gland insert which is pre-split in decreasing circular gradients so that it may be cut to suit the cable diameter being used.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.
Related links
- Souriau Sunbank by Eaton, UTGSize 14 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 10 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 12 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With UTG Series
- Souriau Sunbank by Eaton For Use With UTG Series Connector, UTP Series Connector
- Amphenol Industrial For Use With 97 Series Standard
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by EatonSize 16 Straight Circular Connector Backshell Strain Relief
