TE Connectivity, 201M916Size 16 and 16S Straight Backshell

Subtotal (1 pack of 10 units)*

$412.16

(exc. GST)

$453.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$412.16$41.216

*price indicative

RS Stock No.:
815-426
Mfr. Part No.:
095072-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

Shell Size

16 and 16S

Orientation

Straight

Gender

Female

Colour

Black, Green

Series

201M916

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The TE CONNECTIVITY backshell is a robust solution designed for high-performance sealing and strain relief in circular connector applications, ensuring reliability in demanding environments.

Offers extensive termination flexibility with multiple configuration options

Provides effective strain relief and environmental sealing to protect against contaminants

Facilitates easy installation featuring tool-free ranges and quick termination solutions

Utilises high-reliability designs that support cable integrity in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy