TE Connectivity, PolamcoSize 23 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 680-302
- Mfr. Part No.:
- BTH1-23-12-1-B
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
$502.50
(exc. GST)
$552.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $502.50 | $251.25 |
*price indicative
- RS Stock No.:
- 680-302
- Mfr. Part No.:
- BTH1-23-12-1-B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 23 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 30mm | |
| Series | Polamco | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 23 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 30mm | ||
Series Polamco | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Backshell designed for circular connectors with a size 23 shell, providing reliable protection and cable management for cables with diameters ranging from 0 to 19 mm. It offers excellent corrosion resistance and withstands operating temperatures from -65 to 175 °C. The device ensure secure and space-efficient cable connections and is Ideal for rugged environments requiring high-performance cable entry solutions.
Aluminium with cadmium plating construction
Straight orientation
Sealable design
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With MIL-DT, 1-Way
- TE Connectivity For Use With MIL-DTL-3, 1-Way
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector
- TE Connectivity TRSA Cable Marker Pre-printed "B" 4 mm Cable, TRSA-1019/G/1/B
- TE ConnectivitySize 23 Straight Circular Connector Backshell
