TE Connectivity, BTH3 Backshell, For Use With Circular Connectors
- RS Stock No.:
- 679-644
- Mfr. Part No.:
- BTH3-17-08-1-ZN-SB
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$599.14
(exc. GST)
$659.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.14 |
*price indicative
- RS Stock No.:
- 679-644
- Mfr. Part No.:
- BTH3-17-08-1-ZN-SB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Series | BTH3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Series BTH3 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Backshell designed for circular connectors with a size 17 shell, providing reliable protection and cable management for cables with diameters ranging from 12.7 to 20.3 mm. The device ensure secure and space-efficient cable connections and is Ideal for rugged environments requiring high-performance cable entry solutions. It also offers excellent corrosion resistance and withstands large operating temperature range.
Aluminium with Zinc Nickel plating construction
Right angle orientation
Black colour
Related links
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connectors
- Polamco For Use With PATT 105 MIL-DTL-26482 Series I
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc 17 A IP40, 8
