TE Connectivity, BTH1Size 13 Straight Backshell, For Use With Connector
- RS Stock No.:
- 787-701
- Mfr. Part No.:
- BTH1-13-06-1-ZN-SB
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-701
- Mfr. Part No.:
- BTH1-13-06-1-ZN-SB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Connector | |
| Shell Size | 13 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Thread Size | M18 | |
| Length | 32mm | |
| Series | BTH1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Connector | ||
Shell Size 13 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Thread Size M18 | ||
Length 32mm | ||
Series BTH1 | ||
- COO (Country of Origin):
- GB
The TE Connectivity backshell provides exceptional strain relief and environmental sealing for circular connectors, is designed for enhanced performance in demanding aerospace, defence, and marine applications.
Screen termination achieved through stainless steel band
Strain relief and sealing provided by heat shrink boot
Calibrated tooling required for accurate application
Banding strap options available for additional security
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity, 70Size 12 mm 3° Circular Connector Backshell
- TE Connectivity For Use With MIL-DT, 1-Way
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- Legris 3311 6 Outlet Pneumatic Manifold Threaded Fitting
