Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- RS Stock No.:
- 913-2342
- Distrelec Article No.:
- 302-96-750
- Mfr. Part No.:
- 1200895003
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$95.82
(exc. GST)
$105.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.82 | - |
| 5 - 24 | $93.50 | 2% |
| 25 - 49 | $89.13 | 6% |
| 50 + | $86.25 | 9% |
*price indicative
- RS Stock No.:
- 913-2342
- Distrelec Article No.:
- 302-96-750
- Mfr. Part No.:
- 1200895003
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Size A | M8 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M8 | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67 | |
| Voltage | 60V ac, 75V ac | |
| Series | Nano-Change | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 37.8mm | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Size A M8 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M8 | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 2 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67 | ||
Voltage 60V ac, 75V ac | ||
Series Nano-Change | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 37.8mm | ||
Brad from Molex 4 Pole M8 Plug to 4 Pole M8 Socket Adapter, 60V AC, 75V DC - 1200895003
Use this Brad from Molex socket adapter to connect sensors to splitters and control systems. The unit has a male M8 connector at one end and two female M8 sockets on the other end. This allows you to connect two sensors to the same port. Highly conductive copper alloy contacts guarantee a reliable connection. For improved security, the female ends have coupling nuts to ensure they don't accidentally disconnect due to shock or vibration.
• Operating temperature range of -20°C to +90°C for use in demanding environments
• Low weight of 1g makes it easy to handle and minimises strain on cables
• IP67 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1m of water
Applications
• Material handling equipment
• Process and packaging machinery
How do I install this connector?
This connector is easy to install. Simply plug in the connectors and secure them to the adapter using the coupling nuts.
What's the maximum voltage this adapter can handle?
This adapter is rated for a maximum voltage of 60V AC and 75V DC.
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
- RS Stock No. 4686557
- Mfr. Part No. 1200170003
Each
$58.95
- RS Stock No. 4686579
- Mfr. Part No. 1200330001
Each
$43.56
- RS Stock No. 7211418
- Mfr. Part No. 1519736
Each
$47.11
- RS Stock No. 7211421
- Mfr. Part No. 1519765
Each
$45.79
Related links
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 6 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 4 M8 Female
- Bulgin Straight Circular Connector Adapter M8 Male 4 M8 Male
- Murrelektronik Limited Straight Circular Connector Adapter 4 M8 3 M8 Male












