Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- RS Stock No.:
- 721-1418
- Mfr. Part No.:
- 1519736
- Brand:
- Phoenix Contact
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$47.11
(exc. GST)
$51.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $47.11 | - |
| 15 - 49 | $46.55 | 1% |
| 50 - 99 | $45.09 | 4% |
| 100 - 249 | $43.95 | 6% |
| 250 + | $43.15 | 8% |
*price indicative
- RS Stock No.:
- 721-1418
- Mfr. Part No.:
- 1519736
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M8 | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP65 | |
| Voltage | 30V | |
| Series | SAC-4P-M 8MS-M12FS | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Tin | |
| Shell Plating | Nickel | |
| Length | 52.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Size A M8 | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP65 | ||
Voltage 30V | ||
Series SAC-4P-M 8MS-M12FS | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Tin | ||
Shell Plating Nickel | ||
Length 52.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Plug-To-Socket Adaptor, M8 To M12 - SAC-4P-M 8MS-M12FS - 1519736
Features & Benefits
SAC-3P Straight M8 adapters Phoenix Contact
Features and benefits:
Phoenix Contact - PLUSCON field
Related links
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 6 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- RS PRO Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M8 3 M8 Male
