Amphenol Industrial Socket Switchable IP67 2+E, Earthing Position 6h Right Angle Industrial Interlock, 16A, 250V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $291.90

View bulk pricing options

Subtotal (1 unit)*

$583.72

(exc. GST)

$642.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$583.72-
5 +$525.34$291.90

*price indicative

RS Stock No.:
749-1967
Mfr. Part No.:
2CMA167801R1000 216MHS6W
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Industrial Interlock

Plug/Socket

Socket

Pole Format

2+E

Switchable

Yes

Current

16A

Colour

Red

IP Rating

IP67

Voltage

250V

Series

Critical & Safe

Orientation

Right Angle

Earthing Position

6h

Body Material

Polyethylene Terephthalate

Width

168mm

Standards/Approvals

No

Depth

116mm

Length

129mm

Switched Interlock IP67


25mm diameter knock-out cable entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy