Amphenol Industrial Right Angle Circular Connector Adapter 1 Female 1 Male
- RS Stock No.:
- 174-7635
- Mfr. Part No.:
- RJS-12D04FF-RS8001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.84
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$110.39
(exc. GST)
$121.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | $22.078 | $110.39 | - |
| 10 - 15 | $21.694 | $108.47 | $3.84 |
| 20 + | $21.296 | $106.48 | $15.64 |
*price indicative
- RS Stock No.:
- 174-7635
- Mfr. Part No.:
- RJS-12D04FF-RS8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP68, IP65 | |
| Maximum Operating Temperature | 80°C | |
| Series | RJS | |
| Standards/Approvals | RoHS | |
| Voltage | 1kV | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP68, IP65 | ||
Maximum Operating Temperature 80°C | ||
Series RJS | ||
Standards/Approvals RoHS | ||
Voltage 1kV | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Amphenol Socapex Right Angle Adapter
The Amphenol M12 RJ socapex adapter is a right angle screw mount modular adapter. The housing is made of polyamide and the contact material is gold plated copper alloy. This adapter is available in black colour and has an electrical rating of 250V and 4A.
Features and Benefits
• Durability upto 750 cycles
• Female-female type connector
• Operating temperature ranges between -20°C and 80°C
Applications
• Industrial application
Certifications
• IP65 rated
• IP68 rated
Related links
- Amphenol Industrial Right Angle Circular Connector Adapter 1 Female 1 Male
- Amphenol Industrial Straight Circular Connector Adapter 1 Female 1 Male
- Amphenol Industrial Right Angle Circular Connector Adapter 5 Female 5 Male
- RS PRO Right Angle Circular Connector Adapter 1 M12 Male 1 Female
- Amphenol Industrial Right Angle, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- binder Circular Connector Adapter Male 1 Female
- Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 3+N+E 32A, 415V
- Amphenol Industrial Right Angle Switchable IP67 Industrial Interlock Socket 2+E 16A, 250V
