Eaton Circular Connector Adapter Female Male
- RS Stock No.:
- 124-5203
- Mfr. Part No.:
- 174717 EU1E-SWD-1AX-1
- Brand:
- Eaton
Subtotal (1 unit)*
$308.41
(exc. GST)
$339.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.41 |
*price indicative
- RS Stock No.:
- 124-5203
- Mfr. Part No.:
- 174717 EU1E-SWD-1AX-1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Circular Connector Adapter | |
| Current | 30mA | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Voltage | 24V | |
| Series | 174717 | |
| Standards/Approvals | No | |
| Length | 85.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circular Connector Adapter | ||
Current 30mA | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Voltage 24V | ||
Series 174717 | ||
Standards/Approvals No | ||
Length 85.6mm | ||
- COO (Country of Origin):
- MX
SmartWire DT T-Connectors
Eaton SmartWire-DT T-Connectors range used to directly connect sensors and actuators in the field. These T-Connectors use 5-pole M12 plugs and sockets to connect digital and analogue inputs/outputs. SmartWire-DT is a simple communication system to connect switchgear systems. It reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
IP67 housing
LED indication
Two parameterisable inputs/outputs with power supply
Note
Eaton formerly known as Moeller
Related links
- Eaton Circular Connector Adapter Female Male
- Eaton Circular Connector Adapter 5 Female 5 Male
- Eaton Straight Circular Connector Adapter M12 M12
- ABB Circular Connector Adapter Female/Male, IP67
- ABB Circular Connector Adapter Female/Male, DYNlink Series
- Eaton EU1E Series Input/Output Module 0V dc, 28.8 V dc
- Eaton Straight Circular Connector Adapter
- RS PRO Straight A/V Connector Adapter 2.5 mm Stereo Male Adapter Female 3.5 mm Stereo