Eaton Straight Circular Connector Adapter M12 M12

Subtotal (1 unit)*

$356.70

(exc. GST)

$392.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.70

*price indicative

RS Stock No.:
125-813
Mfr. Part No.:
174721 EU1E-SWD-1CX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circular Connector Adapter

Current

57.7mA

Connector Size A

M12

Connector Size B

M12

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

IP Rating

IP69

Voltage

24V

Standards/Approvals

CSA, IEC/EN 61131-2, UL

Orientation

Straight

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SWD T-Connector counter module features one counter input with power supply capabilities, equipped with an M12 I/O socket.

UL approved

CSA approved

IP69 protection ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy